TE Connectivity 6-2176091-3
| Manufacturer | |
| MPN | 6-2176091-3 |
| LCSC Part # | C3978862 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 261Ω ±0.1% 0.25W 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 261Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 261Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1676 | $ 0.17 |
| 200+ | $ 0.0649 | $ 12.98 |
| 500+ | $ 0.0626 | $ 31.30 |
| 1,000+ | $ 0.0615 | $ 61.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 261Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 261Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VEB2610V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| PHP00805E2610BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RA73F2A261RBTD | TE Connectivity | 0805 | 0 | $ 0.4814 | ||
| RA73F2A261RBTDF | TE Connectivity | 0805 | 0 | $ 0.8048 | ||
| RS73F2ATTD2610B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD2610B | KOA | 0805 | 0 | $ 0.3722 | ||
| PLTT0805Z2610AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z2610QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z2610LBTS | VISHAY | 0805 | 0 | $ 6.7651 | ||
| RS73G2ATTD2610B | KOA | 0805 | 0 | $ 0.1078 |

