LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RCS1608F914CS product image
Images for reference only

Samsung Electro-Mechanics RCS1608F914CS

Manufacturer
MPN
RCS1608F914CS
LCSC Part #
C3977778
Packaging
0603
Customer #
Key Attributes
RES 910kΩ ±1% 100mW 0603
Datasheetpdf iconSamsung Electro-Mechanics RCS1608F914CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0054$ 0.01
200+$ 0.0021$ 0.42
1,000+$ 0.002$ 2.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Resistance910kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0603F9103TSFOJAN0603203,200$0.0028 $0.0029
0603WAF9103T5EUNI-ROYAL060364,600$ 0.0059
RC0603FR-07910KLYAGEO06036,700$ 0.0071
CRCW0603910KFKEAVISHAY06034,420$ 0.038
ERJ3EKF9103VPANASONIC06031,300$ 0.0061
CR0603-FX-9103ELFBOURNS0603300$ 0.0088
RTT039103FTPRALEC0603200$ 0.0012
RMC1/16K9103FTPKAMAYA06030$ 0.0072
RK73H1JTTD9103FKOA06030$ 0.0031
ERJ-U03F9103VPANASONIC06030$ 0.015
KTR03EZPF9103ROHM06030$ 0.0111
CRG0603F910KTE Connectivity06030$ 0.0029
CRCW0603910KFKEACVISHAY06030$ 0.0035
RS-03K9103FTFH06030$ 0.0015
AECR0603F910KK9RESI06030$ 0.0003
RMC0603910K1%NTyoHM06030$ 0.0031
WR06X9103FTLWalsin06030$ 0.0009
AC0603FR-07910KLYAGEO06030$ 0.0033
RC0603FR-13910KLYAGEO06030$ 0.008
AF0603FR-07910KLYAGEO06030$ 0.0045