KOA RN73R1JTTD4023F100
| Manufacturer | |
| MPN | RN73R1JTTD4023F100 |
| LCSC Part # | C3977071 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 402kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 402kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 402kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.052 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 402kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 402kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC4023 | Viking | 0603 | 1,200 | $ 0.008 | ||
| FRC0603F4023TS | FOJAN | 0603 | 164,200 | $0.0024 $0.0025 | ||
| 0603WAF4023T5E | UNI-ROYAL | 0603 | 8,300 | $ 0.0038 | ||
| RS-03K4023FT | FH | 0603 | 4,600 | $ 0.0029 | ||
| ERJ3EKF4023V | PANASONIC | 0603 | 3,200 | $ 0.0054 | ||
| AC0603FR-07402KL | YAGEO | 0603 | 1,900 | $ 0.0072 | ||
| RN73R1JTTD4023F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603FRE07402KL | YAGEO | 0603 | 0 | $ 0.0135 | ||
| MCT06030C4023FP500 | VISHAY | 0603 | 0 | $ 0.0143 | ||
| RN73R1JTTD4023D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD4023F25 | KOA | 0603 | 0 | $ 0.0436 | ||
| TD03G4023FT | FH | 0603 | 0 | $ 0.0123 | ||
| RN73R1JTTD4023D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| RNCF0603DTC402K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RT0603DRE07402KL | YAGEO | 0603 | 0 | $ 0.0144 | ||
| CRCW0603402KFKEA | VISHAY | 0603 | 0 | $ 0.0048 | ||
| GR0603F402KT5G00 | GiantOhm | 0603 | 0 | $ 0.0014 | ||
| RTT034023FTP | RALEC | 0603 | 0 | $ 0.0007 | ||
| WR06X4023FTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| RC0603FR-07402KL | YAGEO | 0603 | 0 | $ 0.0017 |

