LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B2B87RT1 product image
Images for reference only

VISHAY M55342K06B2B87RT1

Manufacturer
MPN
M55342K06B2B87RT1
LCSC Part #
C3976756
Packaging
-
Customer #
Key Attributes
RES 2.87kΩ ±0.1% 150mW
Datasheetpdf iconVISHAY M55342K06B2B87RT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5318$ 1.53
200+$ 0.594$ 118.80
500+$ 0.5728$ 286.40
1,000+$ 0.5622$ 562.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance2.87kΩ
Tolerance±0.1%
Temperature Coefficient±100ppm/℃