TE Connectivity CPF0402B90K9E
| Manufacturer | |
| MPN | CPF0402B90K9E |
| LCSC Part # | C3976636 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 90.9kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 90.9kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 90.9kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1229 | $ 0.12 |
| 200+ | $ 0.0476 | $ 9.52 |
| 500+ | $ 0.0459 | $ 22.95 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 90.9kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 90.9kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0790K9L | YAGEO | 0402 | 8,950 | $ 0.0259 | ||
| ERA-2AEB9092X | PANASONIC | 0402 | 100 | $ 0.0856 | ||
| CPF0402B90K9E1 | TE Connectivity | 0402 | 22 | $ 0.3166 | ||
| RN73R1ETTP9092B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BKE90K9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE90K9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0465 | ||
| RG1005P-9092-B-T5 | SUSUMU | 0402 | 0 | $ 0.0675 | ||
| RP73PF1E90K9BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| ARG02BTC9092 | Viking | 0402 | 0 | $ 0.0202 | ||
| AR02BTC9092 | Viking | 0402 | 0 | $ 0.0555 | ||
| AT0402BRD0790K9L | YAGEO | 0402 | 0 | $ 0.0398 | ||
| ERA-2VEB9092X | PANASONIC | 0402 | 0 | $ 0.2769 | ||
| RP73PF1E90K9BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040290K9BEED | VISHAY | 0402 | 0 | $ 0.2107 | ||
| MCS04020D9092BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW040290K9BETD | VISHAY | 0402 | 0 | $ 0.2365 | ||
| RG1005N-9092-B-T5 | SUSUMU | 0402 | 0 | $ 0.3331 | ||
| P0402Y9092BNTA | VISHAY | 0402 | 0 | $ 6.3318 | ||
| TNPW040290K9BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RG1005P-9092-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 |

