LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-05-S-8.5 product image
  • PM254-2-05-S-8.5 thumbnail 1
  • PM254-2-05-S-8.5 thumbnail 2
  • PM254-2-05-S-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-2-05-S-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-05-S-8.5
LCSC Part #
C3975150
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 10POS 2.54mm DUAL ROW SMD
Datasheetpdf iconHCTL PM254-2-05-S-8.5
Custom CablesMOQ 1pc
In-Stock: 5,152
5,152 In stock, ships now
Minimum: 23Multiple: 23Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
23+$ 0.2996$ 6.89
230+$ 0.2314$ 53.22
690+$ 0.2042$ 140.90
2,300+$ 0.1702$ 391.46
11,500+$ 0.1551$ 1783.65
23,000+$ 0.146$ 3358.00
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingSMD,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Current Rating3A
Number of Positions10P
Insulation Height8.5mm
Holes Structure2x5P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Row Spacing2.54mm
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.