LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM127-2-08-S-4.3 product image
  • PM127-2-08-S-4.3 thumbnail 1
  • PM127-2-08-S-4.3 thumbnail 2
  • PM127-2-08-S-4.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM127-2-08-S-4.3RoHS

Manufacturer
HCTLAsian Brands
MPN
PM127-2-08-S-4.3
LCSC Part #
C3975134
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 16POS 1.27mm DUAL ROW SMD
Datasheetpdf iconHCTL PM127-2-08-S-4.3
Custom CablesMOQ 1pc
In-Stock: 4,765
4,765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3285$ 1.64
50+$ 0.2616$ 13.08
150+$ 0.2273$ 34.10
500+$ 0.1915$ 95.75
2,500+$ 0.1756$ 439.00
5,000+$ 0.166$ 830.00
Standard Packaging58/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingSMD,P=1.27mm
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Current Rating1A
Number of Positions16P
Insulation Height4.3mm
Holes Structure2x8P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Contact MaterialPhosphor bronze
Row Spacing1.27mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.