LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM127-2-05-S-4.3 product image
  • PM127-2-05-S-4.3 thumbnail 1
  • PM127-2-05-S-4.3 thumbnail 2
  • PM127-2-05-S-4.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM127-2-05-S-4.3RoHS

Manufacturer
HCTLAsian Brands
MPN
PM127-2-05-S-4.3
LCSC Part #
C3975131
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 10POS 1.27mm DUAL ROW SMD
Datasheetpdf iconHCTL PM127-2-05-S-4.3
Custom CablesMOQ 1pc
In-Stock: 42,224
42,224 In stock, ships now
Minimum: 7Multiple: 7Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
7+$ 0.1866$ 1.31
70+$ 0.1479$ 10.35
182+$ 0.1269$ 23.10
728+$ 0.1062$ 77.31
3,458+$ 0.097$ 335.43
7,007+$ 0.0915$ 641.14
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingSMD,P=1.27mm
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Current Rating1A
Number of Positions10P
Insulation Height4.3mm
Holes Structure2x5P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Contact MaterialPhosphor bronze
Row Spacing1.27mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.