HCTL PM127-2-03-S-4.3
| Manufacturer | HCTLAsian Brands |
| MPN | PM127-2-03-S-4.3 |
| LCSC Part # | C3975129 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 6POS 1.27mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Positions | 6P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Positions | 6P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 18,846
18,846 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1227 | $ 0.74 |
| 60+ | $ 0.0978 | $ 5.87 |
| 144+ | $ 0.0835 | $ 12.02 |
| 576+ | $ 0.0741 | $ 42.68 |
| 3,024+ | $ 0.0666 | $ 201.40 |
| 6,048+ | $ 0.0629 | $ 380.42 |
Standard Packaging144/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Positions | 6P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Positions | 6P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C3975129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



