XKB Connection X9821WVS-09-9TSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9821WVS-09-9TSN |
| LCSC Part # | C397370 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 9POS 1.25mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 9P | |
| Contact Plating | Tin | |
| Operating Temperature | -45℃~+125℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 9P | |
| Contact Plating | Tin | |
| Operating Temperature | -45℃~+125℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Report an ErrorShow similar products (0) >
In-Stock: 130
130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1893$ 0.1704 | $ 0.85 |
| 50+ | $ 0.1526$ 0.1374 | $ 6.87 |
| 150+ | $ 0.1369$ 0.1233 | $ 18.50 |
| 1,000+ | $ 0.1108$ 0.0998 | $ 99.80 |
| 2,000+ | $ 0.102$ 0.0918 | $ 183.60 |
| 5,000+ | $ 0.0968$ 0.0872 | $ 436.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 9P | |
| Contact Plating | Tin | |
| Operating Temperature | -45℃~+125℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.25mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 9P | |
| Contact Plating | Tin | |
| Operating Temperature | -45℃~+125℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Report an ErrorShow similar products (0) >
C397370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



