LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805118RFKEA product image
  • CRCW0805118RFKEA thumbnail 1
  • CRCW0805118RFKEA thumbnail 2
  • CRCW0805118RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805118RFKEARoHS

Manufacturer
MPN
CRCW0805118RFKEA
LCSC Part #
C3973218
Packaging
0805
Customer #
Key Attributes
RES 118Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805118RFKEA
In-Stock: 330
330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0188$ 0.19
100+$ 0.0183$ 1.83
300+$ 0.018$ 5.40
1,000+$ 0.0177$ 17.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance118Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%