LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S03F34R0V product image
Images for reference only

PANASONIC ERJ-S03F34R0VRoHS

Manufacturer
MPN
ERJ-S03F34R0V
LCSC Part #
C3972043
Packaging
0603
Customer #
Key Attributes
RES 34Ω ±1% 0.1W 0603
Datasheetpdf iconPANASONIC ERJ-S03F34R0V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0287$ 0.03
200+$ 0.0111$ 2.22
500+$ 0.0107$ 5.35
1,000+$ 0.0106$ 10.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance34Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0603F34R0TSFOJAN060310,300$0.0022 $0.0023
0603WAF340JT5EUNI-ROYAL06033,400$ 0.0013
ERJ3EKF34R0VPANASONIC06031,400$ 0.0101
RMC1/16K34R0FTPKAMAYA06030$ 0.0072
CR1634R0FMeritek06030$ 0.0016
ERJ-U03F34R0VPANASONIC06030$ 0.0207
RCS1608F34R0CSSamsung Electro-Mechanics06030$ 0.0178
RC1608F34R0CSSamsung Electro-Mechanics06030$ 0.0092
RMCF0603FT34R0SEI(Stackpole Electronics Inc.)06030$ 0.0024
CR0603-10W-34R0FTVenkel06030$ 0.0024
CRCW060334R0FKEAVISHAY06030$ 0.0027
CRCW060334R0FKEACVISHAY06030$ 0.0036
CRCW060334R0FKEBVISHAY06030$ 0.0048
CRCW060334R0FKTAVISHAY06030$ 0.0191
CRCW060334R0FKEBCVISHAY06030$ 0.0036
RS-03K34R0FTFH06030$ 0.0008
RTT0334R0FTPRALEC06030$ 0.0007
WR06X34R0FTLWalsin06030$0.0002 $0.0013
RC0603FR-0734RLYAGEO06030$ 0.0007
AC0603FR-0734RLYAGEO06030$ 0.0025