Kingbright KA-2810AQBS-D
| Manufacturer | |
| MPN | KA-2810AQBS-D |
| LCSC Part # | C39716446 |
| Packaging | SMD,2.8x1.2mm |
| Customer # | |
| Key Attributes | 460nm 80mcd~150mcd 110° Blue 20mA 3.3V 2.8mm x 1.2mm square LED 465nm SMD,2.8x1.2mm LED Indication - Discrete |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.8x1.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm | |
| Luminous Intensity | 80mcd~150mcd | |
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Lamp Holder Type | 2.8mm x 1.2mm square LED | |
| Wavelength | 465nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.8x1.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm | |
| Luminous Intensity | 80mcd~150mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Lamp Holder Type | 2.8mm x 1.2mm square LED | |
| Wavelength | 465nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Blue light source devices are made with InGaN LEDs. Electrostatic discharge and surges can damage LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be electrically grounded.
Features
AI Translation
- 2.8mm×0.8mm right-angle SMT LED, 1.2mm height.
- Low power consumption.
- Suitable for backlighting and indicator applications.
- Available in multiple colors and lens types.
- Packaging: 2000 pcs/reel.
- Moisture Sensitivity Level: Level 3.
- RoHS compliant.
In-Stock: 1,752
1,752 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4194 | $ 0.42 |
| 10+ | $ 0.3264 | $ 3.26 |
| 40+ | $ 0.2856 | $ 11.42 |
| 100+ | $ 0.235 | $ 23.50 |
| 500+ | $ 0.2122 | $ 106.10 |
| 1,000+ | $ 0.1991 | $ 199.10 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.8x1.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm | |
| Luminous Intensity | 80mcd~150mcd | |
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Lamp Holder Type | 2.8mm x 1.2mm square LED | |
| Wavelength | 465nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.8x1.2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm | |
| Luminous Intensity | 80mcd~150mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 110° | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.3V | |
| Lamp Holder Type | 2.8mm x 1.2mm square LED | |
| Wavelength | 465nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Blue light source devices are made with InGaN LEDs. Electrostatic discharge and surges can damage LEDs. It is recommended to use wrist straps or anti-static gloves when handling LEDs. All equipment, instruments, and machinery must be electrically grounded.
Features
AI Translation
- 2.8mm×0.8mm right-angle SMT LED, 1.2mm height.
- Low power consumption.
- Suitable for backlighting and indicator applications.
- Available in multiple colors and lens types.
- Packaging: 2000 pcs/reel.
- Moisture Sensitivity Level: Level 3.
- RoHS compliant.
C39716446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

