TI SN74CB3Q3257PWR
| Manufacturer | |
| MPN | SN74CB3Q3257PWR |
| LCSC Part # | C397142 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | SN74CB3Q3257 4-Bit 1-of-2 FET Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 4Ω | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Con | - | |
| Propagation Delay | 320ps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 4Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Con | - | |
| Propagation Delay | 320ps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74CB3Q3257 device is a high-bandwidth FET bus switch utilizing a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (rₒₙ).
Features
AI Translation
- High-Bandwidth Data Path (up to 500 MHz)
- 5-V Tolerant I/Os With Device Powered Up or Powered Down
- Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 4 Ω Typical)
- Rail-to-Rail Switching on Data I/O Ports
- 0- to 5-V Switching With 3.3-V VCC
- 0- to 3.3-V Switching With 2.5-V VCC
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input and Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(OFF) = 3.5 pF Typical)
- Fast Switching Frequency (OE (overline) frequency f = 20 MHz Maximum)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (I₍₍CC₎₎ = 0.7 mA Typical)
- VCC Operating Range From 2.3 V to 3.6 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
- Supports Both Digital and Analog Applications: USB Interface, Differential Signal Interface, Bus Isolation, Low-Distortion Signal Gating
Applications
AI Translation
- IP Phones: Wired and Wireless
- Optical Modules
- Optical Networking: Video Over Fiber and EPON
- Private Branch Exchange (PBX)
- WiMAX and Wireless Infrastructure Equipment
In-Stock: 4,170
4,170 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.45 | $ 0.45 |
| 10+ | $ 0.3623 | $ 3.62 |
| 30+ | $ 0.3233 | $ 9.70 |
| 100+ | $ 0.2762 | $ 27.62 |
| 500+ | $ 0.2421 | $ 121.05 |
| 1,000+ | $ 0.2291 | $ 229.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 4Ω | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Con | - | |
| Propagation Delay | 320ps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 2.3V~3.6V | |
| Ron | 4Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Con | - | |
| Propagation Delay | 320ps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74CB3Q3257 device is a high-bandwidth FET bus switch utilizing a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (rₒₙ).
Features
AI Translation
- High-Bandwidth Data Path (up to 500 MHz)
- 5-V Tolerant I/Os With Device Powered Up or Powered Down
- Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 4 Ω Typical)
- Rail-to-Rail Switching on Data I/O Ports
- 0- to 5-V Switching With 3.3-V VCC
- 0- to 3.3-V Switching With 2.5-V VCC
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input and Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(OFF) = 3.5 pF Typical)
- Fast Switching Frequency (OE (overline) frequency f = 20 MHz Maximum)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (I₍₍CC₎₎ = 0.7 mA Typical)
- VCC Operating Range From 2.3 V to 3.6 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
- Supports Both Digital and Analog Applications: USB Interface, Differential Signal Interface, Bus Isolation, Low-Distortion Signal Gating
Applications
AI Translation
- IP Phones: Wired and Wireless
- Optical Modules
- Optical Networking: Video Over Fiber and EPON
- Private Branch Exchange (PBX)
- WiMAX and Wireless Infrastructure Equipment
C397142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



