VISHAY MCU08050D2210DP500
| Manufacturer | |
| MPN | MCU08050D2210DP500 |
| LCSC Part # | C3970709 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 221Ω ±0.5% 200mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 221Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 221Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0595 | $ 0.06 |
| 200+ | $ 0.0231 | $ 4.62 |
| 500+ | $ 0.0223 | $ 11.15 |
| 1,000+ | $ 0.0219 | $ 21.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 221Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 221Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805221RDEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| PAT0805E2210BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805221RBEEA | VISHAY | 0805 | 0 | $ 0.1581 | ||
| P0805E2210BBT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6VEB2210V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 5-2176091-6 | TE Connectivity | 0805 | 0 | $ 0.1678 | ||
| RA73F2A221RBTDF | TE Connectivity | 0805 | 0 | $ 0.8222 | ||
| RS73F2ATTD2210D | KOA | 0805 | 0 | $ 0.0693 | ||
| RQ73C2A221RBTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| TNPW0805221RBYEA | VISHAY | 0805 | 0 | $ 0.2446 |

