KOA HV732HTTE1274F
| Manufacturer | |
| MPN | HV732HTTE1274F |
| LCSC Part # | C3969762 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.27MΩ ±1% 500mW 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 1.27MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.27MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2156 | $ 0.22 |
| 200+ | $ 0.0835 | $ 16.70 |
| 500+ | $ 0.0805 | $ 40.25 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 1.27MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.27MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV732HRTTE1274F | KOA | 2010 | 0 | $ 0.8412 | ||
| CR021274F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCF2010FT1M27 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| CRCW20101M27FKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW20101M27FKEF | VISHAY | 2010 | 0 | $ 0.1168 | ||
| RC2010FK-071M27L | YAGEO | 2010 | 0 | $ 0.0394 | ||
| RK73H2HTTE1274F | KOA | 2010 | 0 | $ 0.0627 | ||
| RMCS2010FT1M27 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMCP2010FT1M27 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 | ||
| CRGV2010F1M27 | TE Connectivity | 2010 | 0 | $ 0.1476 |

