LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP1206W1K20JS6 product image
Images for reference only

VISHAY RCP1206W1K20JS6

Manufacturer
MPN
RCP1206W1K20JS6
LCSC Part #
C3968070
Packaging
1206
Customer #
Key Attributes
RES 1.2kΩ ±5% 2.4W 1206
Datasheetpdf iconVISHAY RCP1206W1K20JS6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4257$ 4.43
300+$ 1.7137$ 514.11
600+$ 1.6531$ 991.86
900+$ 1.6228$ 1460.52
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance1.2kΩ
Power(Watts)2.4W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP1206W1K20JEAVISHAY12060$ 0.747
RCP1206B1K20JS6VISHAY12060$ 4.4257
RCP1206W1K20JEBVISHAY12060$ 0.8864
RCP1206B1K20JETVISHAY12060$ 5.2454
RCP1206B1K20JECVISHAY12060$ 1.6409
RCP1206W1K20JS3VISHAY12060$ 0.8864
RCP1206B1K20JEBVISHAY12060$ 0.8864
RCP1206B1K20JS3VISHAY12060$ 0.8864
RCP1206W1K20JETVISHAY12060$ 5.2454
RCP1206W1K20JWBVISHAY12060$ 5.2454
RCP1206W1K20JS2VISHAY12060$ 1.6409
RCP1206B1K20JEAVISHAY12060$ 0.747
RCP1206B1K20JS2VISHAY12060$ 1.6409
RCP1206B1K20JEDVISHAY12060$ 4.4257
RCP1206B1K20JWBVISHAY12060$ 5.2454
RCP1206W1K20JEDVISHAY12060$ 4.4257
RCP1206W1K20JECVISHAY12060$ 1.6409
RCP1206B1K20JTPVISHAY12060$ 0.747
RCP1206W1K20JTPVISHAY12060$ 1.7671
RCP1206B1K20GEAVISHAY12060$ 0.747