LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD7231D25 product image
Images for reference only

KOA RN73H2ETTD7231D25RoHS

Manufacturer
MPN
RN73H2ETTD7231D25
LCSC Part #
C3968026
Packaging
1210
Customer #
Key Attributes
RES 7.23kΩ ±0.5% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD7231D25
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2023$ 0.20
200+$ 0.0783$ 15.66
500+$ 0.0756$ 37.80
1,000+$ 0.0742$ 74.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance7.23kΩ
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD7231D10KOA12100$ 0.2249
RN73H2ETTD7231D50KOA12100$ 0.2051
RN73H2ETTD7231D100KOA12100$ 0.1971
RN73H2ETTD7231B25KOA12100$ 0.3005
RN73R2ETTD7231D25KOA12100$ 0.1419
RN73H2ETTD7231C10KOA12100$ 0.3714
RN73H2ETTD7231B10KOA12100$ 0.4365
RN73R2ETTD7231D10KOA12100$ 0.1735
RN73R2ETTD7231C25KOA12100$ 0.227
RN73H2ETTD7231B50KOA12100$ 0.2499