LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805Z5002LNT product image
Images for reference only

VISHAY P0805Z5002LNT

Manufacturer
MPN
P0805Z5002LNT
LCSC Part #
C3967542
Packaging
0805
Customer #
Key Attributes
RES 50kΩ ±0.01% 0.2W 0805
Datasheetpdf iconVISHAY P0805Z5002LNT
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.606$ 8.61
200+$ 3.3303$ 666.06
500+$ 3.2136$ 1606.80
1,000+$ 3.1561$ 3156.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance50kΩ
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P2TC0805D5002LNTAVISHAY08051$ 22.2388
P0805Y5002LBTVISHAY08050$ 8.606