LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Ceaiya CR6045K-300M product image
  • CR6045K-300M thumbnail 1
  • CR6045K-300M thumbnail 2
  • CR6045K-300M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ceaiya CR6045K-300MRoHS

Manufacturer
CeaiyaAsian Brands
MPN
CR6045K-300M
LCSC Part #
C39673526
Packaging
SMD,6x6mm
Customer #
Key Attributes
FIXED IND 30uH SMD,6x6mm
Datasheetpdf iconCeaiya CR6045K-300M
In-Stock: 1,040
1,040 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.0485$ 0.49
100+$ 0.0403$ 0.0383$ 3.83
300+$ 0.035$ 0.0333$ 9.99
1,000+$ 0.031$ 0.0295$ 29.50
5,000+$ 0.0278$ 0.0265$ 132.50
10,000+$ 0.0262$ 0.0249$ 249.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCeaiya
PackagingSMD,6x6mm
Current Rating1.5A
Inductance30uH
Tolerance±20%
Current - Saturation(Isat)1.7A
DC Resistance(DCR)132mΩ