KOA SR73W2HTTER15G
| Manufacturer | |
| MPN | SR73W2HTTER15G |
| LCSC Part # | C3967252 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 150mΩ ±2% 750mW 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150mΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2062 | $ 0.21 |
| 200+ | $ 0.0798 | $ 15.96 |
| 500+ | $ 0.077 | $ 38.50 |
| 1,000+ | $ 0.0757 | $ 75.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150mΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 150mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR732HTTER15G | KOA | 2010 | 0 | $ 0.1668 | ||
| 73L6R15G | CTS | 2010 | 0 | $ 0.1569 | ||
| RMCF2010FTR150 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2537 | ||
| RLC73K2HR15FTE | TE Connectivity | 2010 | 0 | $ 0.0938 | ||
| RLC73K2HR15FTDF | TE Connectivity | 2010 | 0 | $ 0.0983 | ||
| RTT20R150FTE | RALEC | 2010 | 0 | $ 0.039 | ||
| 73WL6R150F | CTS | 2010 | 0 | $ 0.195 | ||
| SR732HTTER150F | KOA | 2010 | 0 | $ 0.1668 | ||
| RL73H2HR15FTE | TE Connectivity | 2010 | 0 | $ 0.1321 | ||
| CRM2010-FX-R150ELF | BOURNS | 2010 | 0 | $ 0.108 | ||
| CSR2010FKR150 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1366 | ||
| RCWE2010R150FKEA | VISHAY | 2010 | 0 | $ 0.171 | ||
| PT2010FK-7W0R15L | YAGEO | 2010 | 0 | $ 0.1077 | ||
| RLC73PD2HR15FTDF | TE Connectivity | 2010 | 0 | $ 0.13 | ||
| RLC73PD2HR15FTE | TE Connectivity | 2010 | 0 | $ 0.1084 |

