SUSUMU RG2012P-2870-B-T5
| Manufacturer | |
| MPN | RG2012P-2870-B-T5 |
| LCSC Part # | C3967004 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 287Ω ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 287Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 287Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0648 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 287Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 287Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD2870B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB2870V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-2870-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE287R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE287R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| TNPW0805287RBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AR05BTCW2870 | Viking | 0805 | 0 | $ 0.0357 | ||
| AT0805BRD07287RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07287RL | YAGEO | 0805 | 0 | $ 0.0202 | ||
| TNPW0805287RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E2870BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E2870BBT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6VEB2870V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 6-2176091-7 | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| TNPW0805287RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW0805287RBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW0805287RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D2870BP500 | VISHAY | 0805 | 0 | $ 0.1243 | ||
| MCU08050D2870BP100 | VISHAY | 0805 | 0 | $ 0.1881 | ||
| RA73F2A287RBTDF | TE Connectivity | 0805 | 0 | $ 0.8222 |

