TONYU DY-PT333-6C
| Manufacturer | TONYUAsian Brands |
| MPN | DY-PT333-6C |
| LCSC Part # | C396685 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | Photo Transistor |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
In-Stock: 460
460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0488 | $ 0.49 |
| 100+ | $ 0.0392 | $ 3.92 |
| 500+ | $ 0.0313 | $ 15.65 |
| 1,000+ | $ 0.0277 | $ 27.70 |
| 5,000+ | $ 0.0249 | $ 124.50 |
| 10,000+ | $ 0.0234 | $ 234.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
C396685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DY-PT333-6C | TONYU | Through Hole,D=5mm | 220 | $ 0.0477 | ||
| DY-PT334-6B | TONYU | Through Hole,D=5mm | 460 | $ 0.0451 | ||
| DY-PT334-6B | TONYU | Through Hole,D=5mm | 250 | $ 0.0492 | ||
| DY-PT4133B-A2 | TONYU | Through Hole,D=5mm | 4,910 | $ 0.0644 | ||
| DY-PT333B-A7-6 | TONYU | Through Hole,D=5mm | 500 | $ 0.0708 | ||
| DY-PT333-3B | TONYU | Through Hole,D=5mm | 240 | $ 0.056 | ||
| DY-PT333-3B | TONYU | Through Hole,D=5mm | 120 | $ 0.058 |



