LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW121047R0FKEA product image
  • CRCW121047R0FKEA thumbnail 1
  • CRCW121047R0FKEA thumbnail 2
  • CRCW121047R0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW121047R0FKEARoHS

Manufacturer
MPN
CRCW121047R0FKEA
LCSC Part #
C3966771
Packaging
1210
Customer #
Key Attributes
RES 47Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW121047R0FKEA
In-Stock: 4,640
4,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.101$ 0.51
50+$ 0.0808$ 4.04
150+$ 0.0706$ 10.59
500+$ 0.063$ 31.50
2,500+$ 0.057$ 142.50
5,000+$ 0.0539$ 269.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance47Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%