LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B22E9RWS product image
Images for reference only

VISHAY D55342E07B22E9RWS

Manufacturer
MPN
D55342E07B22E9RWS
LCSC Part #
C3965570
Packaging
1206
Customer #
Key Attributes
RES 22.9kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY D55342E07B22E9RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance22.9kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%