LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B453DRWS product image
Images for reference only

VISHAY M55342E06B453DRWS

Manufacturer
MPN
M55342E06B453DRWS
LCSC Part #
C3965191
Packaging
0705
Customer #
Key Attributes
RES 453Ω ±1% 0.15W 0705
Datasheetpdf iconVISHAY M55342E06B453DRWS
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9938$ 13.99
200+$ 5.4166$ 1083.32
500+$ 5.2257$ 2612.85
1,000+$ 5.1318$ 5131.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Resistance453Ω
Power(Watts)150mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342E06B453ARWIVISHAY07050$ 14.9165
M55342E06B453ARWSVISHAY07050$ 13.9938
M55342H06B453ART5VISHAY07050$ 1.8288
M55342K06B453ARWSVISHAY07050$ 13.9938
M55342K06B453ART5VISHAY07050$ 1.5394
M55342H06B453ART1VISHAY07050$ 1.6152
M55342H06B453ARTFVISHAY07050$ 1.4712
M55342H06B453ARTSVISHAY07050$ 12.0529