VISHAY Y14551K50000A0R
| Manufacturer | |
| MPN | Y14551K50000A0R |
| LCSC Part # | C3963980 |
| Packaging | 1506 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±0.05% 200mW 1506 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW | |
| Resistance | 1.5kΩ | |
| Type | - | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Type | - | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5484 | $ 7.55 |
| 200+ | $ 2.9212 | $ 584.24 |
| 500+ | $ 2.8197 | $ 1409.85 |
| 1,000+ | $ 2.7682 | $ 2768.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW | |
| Resistance | 1.5kΩ | |
| Type | - | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1506 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Type | - | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y14551K50000A0W | VISHAY | 1506 | 0 | $ 7.5484 | ||
| Y16261K50000T0R | VISHAY | 1506 | 0 | $ 7.4818 |

