KOA RN73H1JTTD6341A25
| Manufacturer | |
| MPN | RN73H1JTTD6341A25 |
| LCSC Part # | C3962720 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.34kΩ ±0.05% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2733 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.1021 | $ 51.05 |
| 1,000+ | $ 0.1002 | $ 100.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD6341A10 | KOA | 0603 | 0 | $ 0.3434 | ||
| RN73H1JTTD6341A05 | KOA | 0603 | 0 | $ 0.5883 | ||
| RN73R1JTTD6341A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RG1608P-6341-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RG1608P-6341-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RT0603WRD076K34L | YAGEO | 0603 | 0 | $ 0.2291 | ||
| RT0603WRC076K34L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RN73R1JTTD6341A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-6341-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-6341-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 |

