SUSUMU RG1005V-301-W-T5
| Manufacturer | |
| MPN | RG1005V-301-W-T5 |
| LCSC Part # | C3962624 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 300Ω ±0.05% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 300Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1212 | $ 1.12 |
| 200+ | $ 0.4349 | $ 86.98 |
| 500+ | $ 0.4197 | $ 209.85 |
| 1,000+ | $ 0.4122 | $ 412.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 300Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1005V-301-W-T1 | SUSUMU | 0402 | 0 | $ 1.1212 | ||
| RG1005V-301-P-T1 | SUSUMU | 0402 | 0 | $ 1.1667 | ||
| RG1005P-301-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 | ||
| RG1005N-301-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RG1005N-301-W-T1 | SUSUMU | 0402 | 0 | $ 0.5002 | ||
| RNCF0402TKW300R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 3.3285 | ||
| RNCF0402TTT300R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.5773 |

