KOA SG73P2BTTD2402D
| Manufacturer | |
| MPN | SG73P2BTTD2402D |
| LCSC Part # | C3961703 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 24kΩ ±0.5% 333mW 1206 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0431 | $ 0.04 |
| 200+ | $ 0.0167 | $ 3.34 |
| 500+ | $ 0.0161 | $ 8.05 |
| 1,000+ | $ 0.0158 | $ 15.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 24kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-UP8D2402V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D2402V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD2402D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RS73G2BTTD2402D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD2402D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD2402D | KOA | 1206 | 0 | $ 0.2306 | ||
| RS73F2BTTD2402D | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73S2BTTD2402D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BRTTD2402D | KOA | 1206 | 0 | $ 0.1882 | ||
| RS73G2BTTD2402C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD2402C | KOA | 1206 | 0 | $ 0.5592 | ||
| RS73F2BTTD2402C | KOA | 1206 | 0 | $ 0.1592 |

