Venkel TFCR0402-16W-E-1500BT
| Manufacturer | |
| MPN | TFCR0402-16W-E-1500BT |
| LCSC Part # | C3960749 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 150Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0378 | $ 0.04 |
| 200+ | $ 0.0146 | $ 2.92 |
| 500+ | $ 0.0141 | $ 7.05 |
| 1,000+ | $ 0.0139 | $ 13.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07150RL | YAGEO | 0402 | 71,140 | $ 0.0308 | ||
| ARG02BTC1500 | Viking | 0402 | 2,100 | $ 0.0208 | ||
| ERA2AEB151X | PANASONIC | 0402 | 2,015 | $ 0.0919 | ||
| RN73R1ETTP1500B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BKE150R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE150R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-151-B-T5 | SUSUMU | 0402 | 0 | $ 0.0493 | ||
| RP73PF1E150RBTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| CPF0402B150RE1 | TE Connectivity | 0402 | 0 | $ 0.1471 | ||
| CPF0402B150RE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| TFCR0402-16W-E-1500BT-1K | Venkel | 0402 | 0 | $ 0.0434 | ||
| AR02BTC1500 | Viking | 0402 | 0 | $ 0.0271 | ||
| AT0402BRD07150RL | YAGEO | 0402 | 0 | $ 0.0433 | ||
| ERA2VEB1500X | PANASONIC | 0402 | 0 | $ 0.2839 | ||
| RP73PF1E150RBTD | TE Connectivity | 0402 | 0 | $ 0.0943 | ||
| TNPW0402150RBEED | VISHAY | 0402 | 0 | $ 0.3667 | ||
| MCS04020D1500BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW0402150RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| MCS04020D1500BE000 | VISHAY | 0402 | 0 | $ 0.0767 | ||
| RT0402BRC07150RL | YAGEO | 0402 | 0 | $ 0.0557 |

