Honeywell SS460P
| Manufacturer | |
| MPN | SS460P |
| LCSC Part # | C396070 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | TO-92S Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Honeywell | |
| Packaging | TO-92S | |
| Operation Points | 5.5mT | |
| Release Points | -5.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Honeywell | |
| Packaging | TO-92S | |
| Operation Points | 5.5mT |
| Type | Description | |
|---|---|---|
| Release Points | -5.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection |
Introduction
The SS360PT, SS460P and SS460P - T2 High Sensitivity Latching Hall - effect Sensor ICs with Built - in Pull - up Resistors are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360PT is turned on by a North pole while the SS460P and SS460P - T2 are turned on by a South pole. These products offer reliable switching points with a high magnetic sensitivity of 30 Gauss typ. (55 Gauss max.). They do not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall - effect latching sensor ICs that do use chopper stabilization. The internal pull - up resistor often eliminates the need for external components, helping to reduce the system cost. These high - performance yet economical sensor ICs are well suited for demanding, cost - sensitive high - volume applications. These products offer reverse polarity protection, deliver a stable output over a wide temperature range, and can operate from a dc supply voltage from 3 Vdc to 24 Vdc. For brushless dc motor manufacturers who need latching sensors with reliable, consistent performance for more efficient and smaller designs, this product responds to low magnetic fields and offers consistent repeatability while delivering faster response times to a change in magnetic field for better motor efficiency. These product are available in three package styles: SS360PT: Miniature SOT - 23 surface - mount package supplied on pocket tape and reel which allows for compact design with automated component placement. SS460P: Flat TO - 92 - style package with straight leads in bulk packaging which allows for a compact PC board layout. SS460P - T2: Flat TO - 92 - style package with formed leads in ammopack tape - in - box.
Features
- Fastest response time in its class
- High sensitivity
- Internal pull - up Hall IC design
- Latching magnetics
- Built - in reverse voltage capability
- Robust design
- No chopper stabilization
- No additional electronic noise generated by sensor
- RoHS - compliant material meets directive 2002/95
Applications
- Medical infusion pumps
- Ambulatory noninvasive pump pressure Occulsion detection
- Kidney dialysis machines
- Load and compression sensing
- Variable tensions control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2556 | $ 0.26 |
| 10+ | $ 0.251 | $ 2.51 |
| 30+ | $ 0.2464 | $ 7.39 |
| 100+ | $ 0.2434 | $ 24.34 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Honeywell | |
| Packaging | TO-92S | |
| Operation Points | 5.5mT | |
| Release Points | -5.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Honeywell | |
| Packaging | TO-92S | |
| Operation Points | 5.5mT |
| Type | Description | |
|---|---|---|
| Release Points | -5.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection |
Introduction
The SS360PT, SS460P and SS460P - T2 High Sensitivity Latching Hall - effect Sensor ICs with Built - in Pull - up Resistors are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360PT is turned on by a North pole while the SS460P and SS460P - T2 are turned on by a South pole. These products offer reliable switching points with a high magnetic sensitivity of 30 Gauss typ. (55 Gauss max.). They do not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall - effect latching sensor ICs that do use chopper stabilization. The internal pull - up resistor often eliminates the need for external components, helping to reduce the system cost. These high - performance yet economical sensor ICs are well suited for demanding, cost - sensitive high - volume applications. These products offer reverse polarity protection, deliver a stable output over a wide temperature range, and can operate from a dc supply voltage from 3 Vdc to 24 Vdc. For brushless dc motor manufacturers who need latching sensors with reliable, consistent performance for more efficient and smaller designs, this product responds to low magnetic fields and offers consistent repeatability while delivering faster response times to a change in magnetic field for better motor efficiency. These product are available in three package styles: SS360PT: Miniature SOT - 23 surface - mount package supplied on pocket tape and reel which allows for compact design with automated component placement. SS460P: Flat TO - 92 - style package with straight leads in bulk packaging which allows for a compact PC board layout. SS460P - T2: Flat TO - 92 - style package with formed leads in ammopack tape - in - box.
Features
- Fastest response time in its class
- High sensitivity
- Internal pull - up Hall IC design
- Latching magnetics
- Built - in reverse voltage capability
- Robust design
- No chopper stabilization
- No additional electronic noise generated by sensor
- RoHS - compliant material meets directive 2002/95
Applications
- Medical infusion pumps
- Ambulatory noninvasive pump pressure Occulsion detection
- Kidney dialysis machines
- Load and compression sensing
- Variable tensions control
C396070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



