LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW201043R2FKTF product image
Images for reference only

VISHAY CRCW201043R2FKTF

Manufacturer
MPN
CRCW201043R2FKTF
LCSC Part #
C3960131
Packaging
2010
Customer #
Key Attributes
RES 43.2Ω ±1% 750mW 2010
Datasheetpdf iconVISHAY CRCW201043R2FKTF
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1132$ 0.11
200+$ 0.0438$ 8.76
500+$ 0.0423$ 21.15
1,000+$ 0.0415$ 41.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance43.2Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/2K43R2FTEKAMAYA20100$ 0.033
CR0243R2FMeritek20100$ 0.0256
ERJ-S1DF43R2UPANASONIC20100$ 0.1488
ERJ-U1DF43R2UPANASONIC20100$ 0.1193
ERJ-12SF43R2UPANASONIC20100$ 0.2356
RMCF2010FT43R2SEI(Stackpole Electronics Inc.)20100$ 0.0394
RMEF2010FT43R2SEI(Stackpole Electronics Inc.)20100$ 0.3814
RMCS2010FT43R2SEI(Stackpole Electronics Inc.)20100$ 0.2577
CRCW201043R2FKEFVISHAY20100$ 0.0461
201007F432JT4EUNI-ROYAL20100$ 0.0204
AC2010FK-0743R2LYAGEO20100$ 0.0191
RC2010FK-0743R2LYAGEO20100$ 0.0162
RMCP2010FT43R2SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F43R2TE Connectivity20100$ 0.0882
CRCW201043R2FKEFHPVISHAY20100$ 0.1509
RK73H2HTTE43R2DKOA20100$ 0.0886
ERJ-U1DD43R2UPANASONIC20100$ 0.1795
ERJ-S1DD43R2UPANASONIC20100$ 0.2357