DORABO DBT10-8.5-5P-GN-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT10-8.5-5P-GN-P |
| LCSC Part # | C395935 |
| Packaging | Through Hole,P=8.5mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 5CIRCUIT 8.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=8.5mm | |
| Number of Pins | 5P | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 | |
| Pitch | 8.5mm | |
| Number of PINs Per Row | 5 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=8.5mm | |
| Number of Pins | 5P | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 |
| Type | Description | |
|---|---|---|
| Pitch | 8.5mm | |
| Number of PINs Per Row | 5 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4594 | $ 0.46 |
| 10+ | $ 0.3617 | $ 3.62 |
| 30+ | $ 0.3193 | $ 9.58 |
| 100+ | $ 0.2656 | $ 26.56 |
| 500+ | $ 0.2428 | $ 121.40 |
| 1,000+ | $ 0.2281 | $ 228.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=8.5mm | |
| Number of Pins | 5P | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 | |
| Pitch | 8.5mm | |
| Number of PINs Per Row | 5 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=8.5mm | |
| Number of Pins | 5P | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 |
| Type | Description | |
|---|---|---|
| Pitch | 8.5mm | |
| Number of PINs Per Row | 5 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C395935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



