PANASONIC ERJ-P14F2550U
| Manufacturer | |
| MPN | ERJ-P14F2550U |
| LCSC Part # | C3957152 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 255Ω ±1% 0.5W 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 255Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 255Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0698 | $ 0.07 |
| 200+ | $ 0.027 | $ 5.40 |
| 500+ | $ 0.0261 | $ 13.05 |
| 1,000+ | $ 0.0256 | $ 25.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 255Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Resistance | 255Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/4K2550FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD2550F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR042550F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F2550U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-14NF2550U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F2550U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| RMCF1210FT255R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCP1210FT255R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT255R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW1210255RFKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| CRCW1210255RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F2550T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AC1210FR-07255RL | YAGEO | 1210 | 0 | $ 0.0175 | ||
| AF1210FR-07255RL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-07255RL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW1210255RFKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| RK73H2ERTTD2550D | KOA | 1210 | 0 | $ 0.2714 | ||
| ERJ-S14D2550U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D2550U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D2550U | PANASONIC | 1210 | 0 | $ 0.0732 |

