LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GigaDevice Semicon Beijing GD25Q80CWIGR product image
  • GD25Q80CWIGR thumbnail 1
  • GD25Q80CWIGR thumbnail 2
  • GD25Q80CWIGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GigaDevice Semicon Beijing GD25Q80CWIGR

Manufacturer
MPN
GD25Q80CWIGR
LCSC Part #
C395525
Packaging
WSON-8-EP(5x6)
Customer #
Key Attributes
8Mbit 2.7V~3.6V 120MHz SPI WSON-8-EP(5x6) Memory RoHS
Datasheetpdf iconGigaDevice Semicon Beijing GD25Q80CWIGR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8451$ 0.85
10+$ 0.7004$ 7.00
30+$ 0.6296$ 18.89
100+$ 0.5573$ 55.73
500+$ 0.5157$ 257.85
1,000+$ 0.4926$ 492.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerGigaDevice Semicon Beijing
PackagingWSON-8-EP(5x6)
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Memory Size8Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency120MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)600us
Standby Supply Current1uA
InterfaceSPI

Introduction

AI Translation

The GD25Q80C (8M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O data is transferred with speed of 240Mbits/s and the Quad I/O & Quad output data is transferred with speed of 480Mbits/s.

Features

AI Translation
  • 8M-bit Serial Flash - 1024K-Byte - 256 Bytes per programmable page
  • Standard, Dual, Quad SPI
    • Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
    • Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
    • Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
  • High Speed Clock Frequency
    • 120MHz for fast read with 30PF load
    • Dual I/O Data transfer up to 240Mbits/s
    • Quad I/O Data transfer up to 480Mbits/s
  • Software/Hardware Write Protection
    • Write protect all/portion of memory via software
    • Enable/Disable protection with WP# Pin
    • Top/Bottom Block Protection
  • Allows XIP (execute in place) Operation
    • Continuous Read With 8/16/32/64-Byte Wrap
  • Minimum 100,000 Program/Erase Cycles
  • Fast Program/Erase Speed
    • Page Program time: 0.6ms typical
    • Sector Erase time: 45ms typical
    • Block Erase time: 0.15/0.25s typical
    • Chip Erase time: 4s typical
  • Flexible Architecture
    • Uniform Sector of 4K-Byte
    • Uniform Block of 32/64K-Byte
  • Low Power Consumption
    • 1μA typical deep power down current
    • 1μA typical standby current
  • Advanced Security Features
    • 128-Bit Unique ID for each device
    • -4x256-Byte security registers with OTP locks
    • Discoverable parameters (SFDP) register
  • Single Power Supply Voltage
    • Full voltage range: 2.7~3.6V
  • Data retention
    • 20-year data retention typical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GD25Q80EWIGRGigaDevice Semicon BeijingWSON-8-EP(5x6)0$ 0.5984