PANASONIC ERJ-U08F3303V
| Manufacturer | |
| MPN | ERJ-U08F3303V |
| LCSC Part # | C3952995 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 330000Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 330kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0395 | $ 0.04 |
| 200+ | $ 0.0153 | $ 3.06 |
| 500+ | $ 0.0148 | $ 7.40 |
| 1,000+ | $ 0.0145 | $ 14.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 330kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F3303T5E | UNI-ROYAL | 1206 | 211,100 | $0.0097 $0.0098 | ||
| KTR18EZPF3303 | ROHM | 1206 | 52,450 | $ 0.0235 | ||
| AC1206FR-07330KL | YAGEO | 1206 | 20,500 | $ 0.0278 | ||
| FRC1206F3303TS | FOJAN | 1206 | 18,100 | $0.0068 $0.0071 | ||
| RC1206FR-07330KL | YAGEO | 1206 | 5,000 | $ 0.0164 | ||
| 1206 ±1% 330K | VO | 1206 | 1,400 | $ 0.0066 | ||
| AF1206FR-07330KL | YAGEO | 1206 | 150 | $ 0.0171 | ||
| CR1206F330KP05Z | EVER OHMS | 1206 | 100 | $ 0.0062 | ||
| RTT063303FTP | RALEC | 1206 | 50 | $ 0.0047 | ||
| RK73H2BTTD3303F | KOA | 1206 | 0 | $ 0.0116 | ||
| CRCW1206330KFKEA | VISHAY | 1206 | 0 | $ 0.0221 | ||
| RS-06K3303FT | FH | 1206 | 0 | $ 0.0088 | ||
| HoLTT1206-1/4W-330K-1% | Milliohm | 1206 | 0 | $ 0.0165 | ||
| AECR1206F330KK9 | RESI | 1206 | 0 | $ 0.0018 | ||
| RM12FTN3303 | TA-I Tech | 1206 | 0 | $ 0.0045 | ||
| RMC1206330K1%N | TyoHM | 1206 | 0 | $ 0.008 | ||
| HV06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0098 | ||
| NQ06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.01 | ||
| SCR1206F330K | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X3303FTL | Walsin | 1206 | 0 | $ 0.0028 |

