LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD5051B10 product image
Images for reference only

KOA RN73H2ATTD5051B10

Manufacturer
MPN
RN73H2ATTD5051B10
LCSC Part #
C3949945
Packaging
0805
Customer #
Key Attributes
RES 5.05kΩ ±0.1% 125mW 0805
Datasheetpdf iconKOA RN73H2ATTD5051B10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3226$ 0.32
200+$ 0.1249$ 24.98
500+$ 0.1205$ 60.25
1,000+$ 0.1183$ 118.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance5.05kΩ
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD5051B05KOA08050$ 0.554
RN73H2ATTD5051A10KOA08050$ 0.3434
RN73H2ATTD5051B25KOA08050$ 0.0945
RN73H2ATTD5051B50KOA08050$ 0.0945
RN73H2ATTD5051A05KOA08050$ 0.5842
RN73R2ATTD5051B10KOA08050$ 0.2566
P0805Y5051BBTVISHAY08050$ 5.7818
P0805Y5051BNTVISHAY08050$ 5.7832
RN73R2ATTD5051B05KOA08050$ 0.4424
RN73R2ATTD5051A10KOA08050$ 0.2881