LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW251227K4FKEG product image
Images for reference only

VISHAY CRCW251227K4FKEGRoHS

Manufacturer
MPN
CRCW251227K4FKEG
LCSC Part #
C3949854
Packaging
2512
Customer #
Key Attributes
RES 27.4kΩ ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW251227K4FKEG
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1999$ 1.00
50+$ 0.1594$ 7.97
150+$ 0.142$ 21.30
500+$ 0.1204$ 60.20
2,000+$ 0.1107$ 221.40
4,000+$ 0.105$ 420.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance27.4kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%