VISHAY CRCW0603390KJNTB
| Manufacturer | |
| MPN | CRCW0603390KJNTB |
| LCSC Part # | C3949672 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 390kΩ ±5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 390kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 390kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 390kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 390kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ3GEYJ394V | PANASONIC | 0603 | 3,700 | $ 0.0064 | ||
| MCR03EZPJ394 | ROHM | 0603 | 300 | $ 0.0042 | ||
| CR0603-JW-394ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RMC1/16-394JTP | KAMAYA | 0603 | 0 | $ 0.0067 | ||
| RK73B1JTTD394J | KOA | 0603 | 0 | $ 0.003 | ||
| RK73B1JRTTD394J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ-U03J394V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J394V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| KTR03EZPJ394 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ394 | ROHM | 0603 | 0 | $ 0.0159 | ||
| SFR03EZPJ394 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JT390K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0022 | ||
| CRCW0603390KJNEA | VISHAY | 0603 | 0 | $ 0.0058 | ||
| CRCW0603390KJNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW0603390KJNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW0603390KJNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW0603390KJNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| SCR0603J390K | VO | 0603 | 0 | $ 0.0009 | ||
| RV0603JR-07390KL | YAGEO | 0603 | 0 | $ 0.101 | ||
| ERJP03J394V | PANASONIC | 0603 | 0 | $ 0.0511 |

