LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP0502K10R0JNW product image
Images for reference only

VISHAY CHP0502K10R0JNW

Manufacturer
MPN
CHP0502K10R0JNW
LCSC Part #
C3949302
Packaging
-
Customer #
Key Attributes
RES 10Ω ±5%
Datasheetpdf iconVISHAY CHP0502K10R0JNW
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.706$ 4.71
200+$ 1.8212$ 364.24
500+$ 1.7576$ 878.80
1,000+$ 1.7258$ 1725.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance10Ω
Tolerance±5%
Temperature Coefficient±100ppm/℃