KOA SG73S2ATTD4750D
| Manufacturer | |
| MPN | SG73S2ATTD4750D |
| LCSC Part # | C3949035 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 475Ω ±0.5% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0356 | $ 0.04 |
| 200+ | $ 0.0138 | $ 2.76 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,000+ | $ 0.0131 | $ 13.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 475Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P2ARTTD4750D | KOA | 0805 | 0 | $ 0.1233 | ||
| SG73P2ATTD4750D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD4750D | KOA | 0805 | 0 | $ 0.1409 | ||
| ERJ-P06D4750V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D4750V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RS73G2ATTD4750D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4750D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD4750D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD4750D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD4750D | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73G2ATTD4750C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD4750C | KOA | 0805 | 0 | $ 0.3721 | ||
| SG73G2ATTD4750C | KOA | 0805 | 0 | $ 0.2777 |

