ROHM KTR18EZPF1432
| Manufacturer | |
| MPN | KTR18EZPF1432 |
| LCSC Part # | C3948859 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 14.3kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0288 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0106 | $ 10.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 14.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C3948859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F1432T5E | UNI-ROYAL | 1206 | 6,800 | $ 0.004 | ||
| WR12X1432FTL | Walsin | 1206 | 5,000 | $ 0.0047 | ||
| RC1206FR-0714K3L | YAGEO | 1206 | 3,600 | $ 0.0064 | ||
| ERJ-8ENF1432V | PANASONIC | 1206 | 500 | $ 0.0464 | ||
| RS-06K1432FT | FH | 1206 | 100 | $ 0.0075 | ||
| CR1206-FX-1432ELF | BOURNS | 1206 | 0 | $ 0.0171 | ||
| RK73H2BRTTD1432F | KOA | 1206 | 0 | $ 0.0894 | ||
| CR081432F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F1432V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-S08F1432V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| RMCF1206FT14K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| RMCS1206FT14K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.017 | ||
| RMCF1206FG14K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW120614K3FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120614K3FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120614K3FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120614K3FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120614K3FKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| RTT061432FTP | RALEC | 1206 | 0 | $ 0.0048 | ||
| AC1206FR-0714K3L | YAGEO | 1206 | 0 | $ 0.0098 |

