LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K09B2E00SWSV product image
Images for reference only

VISHAY M55342K09B2E00SWSV

Manufacturer
MPN
M55342K09B2E00SWSV
LCSC Part #
C3948436
Packaging
-
Customer #
Key Attributes
RES 2kΩ ±1% 1000mW
Datasheetpdf iconVISHAY M55342K09B2E00SWSV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.6998$ 18.70
200+$ 7.2378$ 1447.56
500+$ 6.9833$ 3491.65
1,000+$ 6.8575$ 6857.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance2kΩ
Power(Watts)1W
Tolerance±1%
Temperature Coefficient±100ppm/℃