LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-6VRB6801V product image
Images for reference only

PANASONIC ERA-6VRB6801VRoHS

Manufacturer
MPN
ERA-6VRB6801V
LCSC Part #
C3948253
Packaging
0805
Customer #
Key Attributes
RES 6800Ω ±0.1% 0.25W 0805
Datasheetpdf iconPANASONIC ERA-6VRB6801V
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2394$ 0.24
200+$ 0.0927$ 18.54
500+$ 0.0894$ 44.70
1,000+$ 0.0878$ 87.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)250mW
Resistance6.8kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA6VRW6801VPANASONIC08050$ 0.606
ERA-6VPB6801VPANASONIC08050$ 0.2114
ERA6VEB6801VPANASONIC08050$ 0.4724
PLTU0805U6801LST5VISHAY08050$ 5.6621
RS73G2ATTD6801BKOA08050$ 0.1078
RS73F2ATTD6801BKOA08050$ 0.1078
RS73F2ARTTD6801BKOA08050$ 0.3721