LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080549R9FKEB product image
  • CRCW080549R9FKEB thumbnail 1
  • CRCW080549R9FKEB thumbnail 2
  • CRCW080549R9FKEB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080549R9FKEBRoHS

Manufacturer
MPN
CRCW080549R9FKEB
LCSC Part #
C3947655
Packaging
0805
Customer #
Key Attributes
RES 49.9Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080549R9FKEB
In-Stock: 2,050
2,050 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
1,500+$ 0.0082$ 12.30
10,000+$ 0.0073$ 73.00
20,000+$ 0.0065$ 130.00
50,000+$ 0.0061$ 305.00
Standard Packaging10000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance49.9Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%