Samsung Electro-Mechanics RC2012F3323CS
| Manufacturer | |
| MPN | RC2012F3323CS |
| LCSC Part # | C3946901 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 332kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 332kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 332kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0154 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 332kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 332kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-07332KL | YAGEO | 0805 | 6,300 | $ 0.0122 | ||
| CRCW0805332KFKEA | VISHAY | 0805 | 4,900 | $0.0016 $0.0158 | ||
| FRC0805F3323TS | FOJAN | 0805 | 3,900 | $0.0036 $0.0037 | ||
| 0805W8F3323T5E | UNI-ROYAL | 0805 | 3,800 | $ 0.0027 | ||
| RMS10FT3323 | TA-I Tech | 0805 | 1,600 | $ 0.0038 | ||
| ERJ6ENF3323V | PANASONIC | 0805 | 200 | $ 0.0083 | ||
| RTT053323FTP | RALEC | 0805 | 100 | $ 0.0032 | ||
| RMC0805332K1%N | TyoHM | 0805 | 100 | $ 0.0055 | ||
| ERJ-S06F3323V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F3323V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| KTR10EZPF3323 | ROHM | 0805 | 0 | $ 0.0338 | ||
| RMCS0805FT332K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0048 | ||
| RMCF0805FT332K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CR0805-8W-3323FT | Venkel | 0805 | 0 | $ 0.0058 | ||
| CR0805F332KP05Z | EVER OHMS | 0805 | 0 | $ 0.0048 | ||
| RS-05K3323FT | FH | 0805 | 0 | $ 0.0019 | ||
| WR08X3323FTL | Walsin | 0805 | 0 | $ 0.0014 | ||
| AC0805FR-07332KL | YAGEO | 0805 | 0 | $ 0.0061 | ||
| RC0805FR-07332KP | YAGEO | 0805 | 0 | $ 0.0265 | ||
| AF0805FR-07332KL | YAGEO | 0805 | 0 | $ 0.0101 |

