VISHAY M55342E08B301DRTS
| Manufacturer | |
| MPN | M55342E08B301DRTS |
| LCSC Part # | C3946470 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 301Ω ±1% 800mW 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 301Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 301Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.9544 | $ 16.95 |
| 200+ | $ 6.5621 | $ 1312.42 |
| 500+ | $ 6.3318 | $ 3165.90 |
| 1,000+ | $ 6.2166 | $ 6216.60 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 301Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 301Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342H08B301DRTI | VISHAY | 2010 | 0 | $ 19.074 | ||
| M55342H08B301DRT3 | VISHAY | 2010 | 0 | $ 3.8424 | ||
| M55342H08B301DRTS | VISHAY | 2010 | 0 | $ 14.5135 | ||
| M55342H08B301DRWS | VISHAY | 2010 | 0 | $ 15.4801 | ||
| M55342H08B301DRT5 | VISHAY | 2010 | 0 | $ 3.0288 | ||
| M55342H08B301DRT0 | VISHAY | 2010 | 0 | $ 7.7409 | ||
| M55342E08B301ARTIM | VISHAY | 2010 | 0 | $ 32.5375 | ||
| M55342E08B301ARWS | VISHAY | 2010 | 0 | $ 16.9544 | ||
| M55342K08B301ARWS | VISHAY | 2010 | 0 | $ 15.4801 | ||
| CRGH2010F301R | TE Connectivity | 2010 | 0 | $ 0.0882 |

