LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E09B1E37RWS product image
Images for reference only

VISHAY M55342E09B1E37RWS

Manufacturer
MPN
M55342E09B1E37RWS
LCSC Part #
C3944527
Packaging
2512
Customer #
Key Attributes
RES 1.37kΩ ±1% 1W 2512
Datasheetpdf iconVISHAY M55342E09B1E37RWS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2635$ 16.26
200+$ 6.2939$ 1258.78
500+$ 6.0727$ 3036.35
1,000+$ 5.9636$ 5963.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance1.37kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3504G3A1K37FTETE Connectivity25120$ 5.5066
3504G3A1K37FTDFTE Connectivity25120$ 2.7063
ERJ-U1TF1371UPANASONIC25120$ 0.1453
ERJ-1TNF1371UPANASONIC25120$ 0.128
ERJ-S1TF1371UPANASONIC25120$ 0.1565
RMCF2512FT1K37SEI(Stackpole Electronics Inc.)25120$ 0.0515
CRCW25121K37FKEGVISHAY25120$ 0.0317
CRCW25121K37FKTGVISHAY25120$ 0.0836
25121WF1371T4EUNI-ROYAL25120$ 0.0309
AC2512FK-071K37LYAGEO25120$ 0.0684