PANASONIC ERA-8AEB2372V
| Manufacturer | |
| MPN | ERA-8AEB2372V |
| LCSC Part # | C3944462 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 23700Ω ±0.1% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 23.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1305 | $ 0.13 |
| 200+ | $ 0.0505 | $ 10.10 |
| 500+ | $ 0.0488 | $ 24.40 |
| 1,000+ | $ 0.0479 | $ 47.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 23.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD2372B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8VEB2372V | PANASONIC | 1206 | 0 | $ 0.582 | ||
| BLU1206-2372-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-2372-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-2372-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW120623K7BEEN | VISHAY | 1206 | 0 | $ 0.3523 | ||
| RT1206BRD0723K7L | YAGEO | 1206 | 0 | $ 0.0467 | ||
| AT1206BRD0723K7L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE23K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE23K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW120623K7BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E2372BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B23B7RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B23B7RTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B23B7RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B23B7PWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B23B7CWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B23B7RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| PRG3216P-2372-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-2372-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

